Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C620A-04I/SS

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 20-Pin SSOP Tube - Rail/Tube
$ 2.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C620A-04I/SS.

Future Electronics

Datasheet128 pages23 years ago
Datasheet334 pages13 years ago

X-ON

Inventory History

3 month trend:
-63.02%

CAD Models

Download Microchip PIC16C620A-04I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.122
$ 2.111
$ 2.111
Stock
150,973
179,442
179,442
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
13
13
Interface
-
-
-
Memory Type
EPROM
EPROM
EPROM
Memory Size
896 B
896 B
896 B
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 896B OTP 20SSOP | Microchip Technology Inc. PIC16LC620A-04/SS
MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 20-Pin SSOP Tube
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 20-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC16C620A-04I/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 20-Pin SSOP Tube - Rail/Tube
8 Bit MCU, PIC16 Family PIC16C62x Series Microcontrollers, PIC16, 4 MHz, 896 Byte, 20 Pins, SSOP
Mcu, 8Bit, Pic16, 4Mhz, Ssop-20; |Microchip Technology PIC16C620A-04I/SS
PIC16C Series 896 B Flash 96 B SRAM SMT 8-Bit Microcontroller - SSOP-20
MCU, 8BIT, PIC16, 4MHZ, SSOP-20; Product Range: PIC16 Family PIC16C6x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 896Byte; RAM Memory Size: 96Byte; No. of Pins: 20Pins; MCU Case Style: SSOP; No. of I/O's: 13I
2.5V~5.5V 4MHz 6Kbit OTP 7Kbit Brown-out Detect/Reset,POR,WDT external 13 3V 5.5V 4MHz 8bit PIC SSOP-20 SMD mount 7.2mm*5.3mm*1.75mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C620A04I/SS
  • PIC16C620A04ISS