Microchip PIC16C620A-04/SO

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube
$ 2.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C620A-04/SO.

LKR

Datasheet128 pages23 years ago

Future Electronics

Inventory History

3 month trend:
+1889%

CAD Models

Download Microchip PIC16C620A-04/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.064
$ 1.975
$ 1.975
Stock
89,559
101,878
101,878
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
96 B
96 B
96 B
Interface
-
-
-
Number of I/Os
13
13
13
Peripherals
Brown-out Detect/Reset, POR, WDT
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube
MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16C620A-04/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube
Mcu 8 Bit, 896Byte, Pic16, 4Mhz; |Microchip Technology PIC16C620A-04/SO
PIC16C Series 896 B Flash 96 B SRAM SMT 8-Bit Microcontroller - SOIC-18
MCU, 8bit PIC, 4MHz, 6Kbit OTP, 7Kbit RAM, 13-Pin, SOIC-18, SMD, 11.53mm L × 7.49mm W × 2.31mm H, 2.5V~5.5V, 3V~5.5V, Brown-out Detect/Reset, POR, WDT
MCU, 8BIT, PIC16, 4MHZ, SOIC-18; Product Range: PIC16 Family PIC16C6x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 896Byte; RAM Memory Size: 128Byte; No. of Pins: 18Pins; MCU Case Style: SOIC; No. of I/O's: 13

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C620A-04 SO
  • PIC16C620A-04-SO
  • PIC16C620A-04SO
  • PIC16C620A04-SO
  • PIC16C620A04/SO
  • PIC16C620A04SO