Microchip PIC16CE624-04/SO

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin SOIC W Tube
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16CE624-04/SO.

Microchip

Datasheet114 pages13 years ago

Components Direct

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16CE624-04/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube
PIC Microcontroller, 8-bit, 4MHz, 1.75KB Flash, 16-Pin, SOIC-18, SMD, 11.53mm × 7.49mm × 2.31mm
Microchip PIC16FSeries microcontroller, PICkernel, 18needle, SOICencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16CE624-04/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin SOIC W Tube
PIC16C Series 1.75 kB Flash 96 B SRAM SMT 8-Bit Microcontroller - SOIC-18
Mcu 8 Bit, 1.75Kb, Pic16, 4Mhz; |Microchip Technology PIC16CE624-04/SO
MCU, 8BIT, PIC16, 4MHZ, SOIC-18; Product Range: PIC16 Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 1.75KB; RAM Memory Size: 96Byte; No. of Pins: 18Pins; MCU Case Style: SOIC; No. of I/O's: 13I/O's; Embedded Interface
8BIT CMOS MCU, SMD, 16CE624, SOIC18; Controller Family/Series:PIC16C; Core Size:8bit; EEPROM Memory Size:128Byte; RAM Memory Size:96Byte; Oscillator Type:RC, LP, XT or HS; No. of Timers:1; Digital IC Case Style:SOIC; Supply Voltage Range:3V to 5.5V; Operating Temperature Range:0°C to +70°C; No. of Pins:18; SVHC:No SVHC (20-Jun-2011); Clock Frequency:4MHz; IC Generic Number:16CE624; IC Temperature Range:Commercial; Logic Function Number:16CE624; Memory Configuration:1K x 14; Memory Size:1 Kb; Memory Type:EEPROM; Microprocessor/Controller Features:Brown-out Detection, 2 Comparators., In- System Programming & Programmable Vref; No. of Bits:8; No. of I/O's:13; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16CE624-04-SO
  • PIC16CE624-04SO
  • PIC16CE62404/SO
  • PIC16CE62404SO