Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C58B-20E/SO

MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 18-Pin SOIC W Tube

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C58B-20E/SO.

Microchip

Datasheet194 pages24 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C58B-20E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.767
Stock
62,523
135,208
Authorized Distributors
0
6
Case/Package
SOIC W
-
Number of Pins
18
18
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
12
12
Interface
-
-
Memory Type
EPROM
EPROM, OTP
Memory Size
2 kB
2 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
POR, WDT

Related Parts

IC MCU 8BIT 1.75KB FLASH 18SOIC / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 18-SOIC
IC MCU 8BIT 3.5KB FLASH 18SOIC / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 18-SOIC
IC MCU 8BIT 896B OTP 18SOIC | Microchip Technology Inc. PIC16LC554-04/SO

Descriptions

Descriptions of Microchip PIC16C58B-20E/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 18-Pin SOIC W Tube
MCU CMOS 18LD 2K 20MHz
3 KB OTP; 73 RAM; 12 I/O 18 SOIC .300in TUBE
IC MCU 8BIT 3KB OTP 18SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C58B-20ESO
  • PIC16C58B20E/SO
  • PIC16C58B20ESO