Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C57T-10E/SO

RISC Microcontroller, 8-Bit, 40MHz, CMOS, PDSO28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57T-10E/SO.

DigiKey

Datasheet218 pages28 years ago

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C57T-10E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.365
$ 7.365
Stock
60,262
92,790
92,790
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
10 MHz
10 MHz
Number of I/Os
20
20
20
Interface
RS-232
RS-232
RS-232
Memory Type
EPROM
OTP
OTP
Memory Size
2 kB
3 kB
3 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Descriptions

Descriptions of Microchip PIC16C57T-10E/SO provided by its distributors.

RISC Microcontroller, 8-Bit, 40MHz, CMOS, PDSO28
IC MCU 8BIT 3KB OTP 28SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57T-10ESO
  • PIC16C57T10E/SO