Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C57CT-04I/SS

Mcu 8-BIT PIC16 Pic Risc 2KB Eprom 5V 28-PIN SSOP T/r

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57CT-04I/SS.

Upverter

Datasheet192 pages13 years ago

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C57CT-04I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.197
$ 3.197
Stock
81,557
88,281
88,281
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
20
20
20
Interface
RS-232
RS-232
RS-232
Memory Type
OTP
OTP
OTP
Memory Size
3 kB
3 kB
3 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, WDT
POR, WDT

Descriptions

Descriptions of Microchip PIC16C57CT-04I/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 28-Pin SSOP T/R
3 KB OTP; 72 RAM; 20 I/O 28 SSOP .209in T/R
IC MCU 8BIT 3KB OTP 28SSOP
MCU CMOS 28LD 2K EPRM
SSOP-28 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57CT-04ISS
  • PIC16C57CT04I/SS
  • PIC16C57CT04ISS