Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C57C-04/SS

3KB 3V~5.5V PIC 72Byte 4MHz FLASH 20 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 3.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57C-04/SS.

Microchip

Datasheet192 pages13 years ago
Datasheet194 pages24 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C57C-04/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.197
$ 3.603
Stock
88,052
110,906
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
20
20
Interface
RS-232
RS-232
Memory Type
OTP
OTP
Memory Size
3 kB
3 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 3KB OTP 28SSOP / MCU 8-bit PIC RISC 3KB PROM 5V Automotive 28-Pin SSOP Tube
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SSOP Tube - Rail/Tube
IC MCU 8BIT 768B OTP 28SSOP / PIC series Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 28-SSOP

Descriptions

Descriptions of Microchip PIC16C57C-04/SS provided by its distributors.

3KB 3V~5.5V PIC 72Byte 4MHz FLASH 20 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16C Series 3 kB Flash 72 B SRAM SMT 8-Bit Microcontroller - SSOP-28
MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 28-Pin SSOP Tube
8Bit Cmos Mcu, Smd, 16C57, Ssop28; |Microchip Technology PIC16C57C-04/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57C-04-SS
  • PIC16C57C-04SS
  • PIC16C57C04/SS
  • PIC16C57C04SS