Microchip PIC16C57-XT/SP

IC MCU 8BIT 3KB OTP 28SDIP / MCU 8-bit PIC RISC 3KB PROM 3.3V/5V Automotive 28-Pin SPDIP Tube
$ 6.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57-XT/SP.

Newark

Datasheet192 pages13 years ago

element14

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.70%

CAD Models

Download Microchip PIC16C57-XT/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.01
$ 6.945
Stock
98,507
77,956
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
72 B
72 B
Interface
RS-232
RS-232
Number of I/Os
20
20
Peripherals
POR, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
28
28
Min Supply Voltage
2.5 V
3 V
Max Supply Voltage
6.25 V
6.25 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC16CSeries microcontroller, PICkernel, 28needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC16C55-RC/P
0.75 KB OTP, 24 RAM, 20 I/O28 PDIP .600in TUBE | Microchip Technology Inc. PIC16C55-RC/P
MICROCHIP PIC16C57C-04I/P,8BIT PIC16C MICROCONTROLLER,40MHZ,3 KB OTP,28-PIN PDIP

Descriptions

Descriptions of Microchip PIC16C57-XT/SP provided by its distributors.

IC MCU 8BIT 3KB OTP 28SDIP / MCU 8-bit PIC RISC 3KB PROM 3.3V/5V Automotive 28-Pin SPDIP Tube
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 40MHz, CMOS, PDIP28
PIC16C Series 3 kB Flash 72 B SRAM Through Hole 8-Bit Microcontroller - SPDIP-28
3V~6.25V 4MHz 4.5Kbit OTP 3KB POR,WDT external 20 2V 6.25V 4MHz 8bit PIC SPDIP-28 Through hole mounting 34.67mm*7.24mm*3.3mm
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:3Kb; Ram Memory Size:72Byte; No. Of Pins:28Pins; Mcu Case Style:ndip; No. Of I/o S:20I/o S; Embedded Interface Type:-; Supply Voltage Min:2.5V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57-XT/SP.
  • PIC16C57-XTSP
  • PIC16C57XTSP