Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C56A-04E/SO

8-bit Microcontrollers - MCU 1.5KB 25 RAM 12 I/O 4MHz Ext Temp SOIC18

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C56A-04E/SO.

Microchip

Datasheet194 pages24 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C56A-04E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.5
$ 2.5
Stock
85,717
151,089
151,089
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
-
-
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
12
12
12
Interface
-
I2C, SPI, USART
I2C, SPI, USART
Memory Type
EPROM
EPROM, FLASH
EPROM, FLASH
Memory Size
1 kB
1 kB
1 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Related Parts

IC MCU 8BIT 1.5KB OTP 18SOIC | Microchip Technology Inc. PIC16LC56A-04/SO
MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 18-Pin SOIC W Tube
MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 18-Pin SOIC W Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16C56A-04E/SO provided by its distributors.

8-bit Microcontrollers - MCU 1.5KB 25 RAM 12 I/O 4MHz Ext Temp SOIC18
MCU 8-bit PIC16 PIC RISC 1KB EPROM 5V 18-Pin SOIC W Tube
Ic,microcontroller,8-Bit,pic Cpu,cmos,sop,18Pin,plastic Rohs Compliant: Yes |Microchip PIC16C56A-04E/SO
1.5 KB OTP; 25 RAM; 12 I/O 18 SOIC .300in TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C56A-04ESO
  • PIC16C56A04E/SO
  • PIC16C56A04ESO