Microchip PIC16C56-HS/P

PIC16C Series 1.5 kB Flash 25 B SRAM Through Hole 8-Bit Microcontroller -PDIP-18
$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C56-HS/P.

Newark

Datasheet192 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-92.70%

CAD Models

Download Microchip PIC16C56-HS/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.63
$ 6.59
Stock
110,024
96,857
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
25 B
25 B
Interface
-
-
Number of I/Os
12
12
Peripherals
POR, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16C54-HS/P
MICROCHIP PIC16C54-HS/P,8BIT PIC16C MICROCONTROLLER,40MHZ,0.75KB OTP,18-PIN PDIP
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 40MHz, CMOS, PDIP18
Microchip PIC16CSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16C56-HS/P provided by its distributors.

PIC16C Series 1.5 kB Flash 25 B SRAM Through Hole 8-Bit Microcontroller -PDIP-18
MCU 8-bit PIC RISC 1KB EPROM 3.3V/5V Automotive 18-Pin PDIP Tube
PIC MCU 8-bit 20MHz 1.5KB Flash 1.5625Kbit OTP POR WDT 12-Pin PDIP-18 TH 22.86mm × 6.35mm × 3.3mm
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:1.5Kb; Ram Memory Size:25Byte; No. Of Pins:18Pins; Mcu Case Style:dip; No. Of I/o S:12I/o S; Embedded Interface Type:-; Supply Voltage Min:4.5V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C56-HS/P.
  • PIC16C56-HSP
  • PIC16C56HS/P
  • PIC16C56HSP