Microchip PIC16C54-HSI/P

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 40MHz, CMOS, PDIP18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54-HSI/P.

Upverter

Datasheet192 pages13 years ago

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C54-HSI/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.83
Stock
62,698
139,719
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
25 B
25 B
Interface
-
-
Number of I/Os
12
12
Peripherals
-
POR, WDT
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Related Parts

MicrochipPIC16C56-HS/P
PIC16C Series 1.5 kB Flash 25 B SRAM Through Hole 8-Bit Microcontroller -PDIP-18
MCU 8-bit PIC16 PIC RISC 1KB EPROM 3.3V/5V 18-Pin PDIP Tube
PIC16C620A-04I/P; 8bit PIC16C Microcontroller; 40MHz; 0.875kb OTP; 18-Pin PDIP

Descriptions

Descriptions of Microchip PIC16C54-HSI/P provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 40MHz, CMOS, PDIP18
MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 18-Pin PDIP Tube
Ic,Microcontroller,8-Bit,Pic Cpu,Cmos,Dip,18Pin,Plastic

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C54-HSIP
  • PIC16C54HSI/P
  • PIC16C54HSIP