Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C55A-04I/SS

MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 28-Pin SSOP Tube

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C55A-04I/SS.

Microchip

Datasheet194 pages24 years ago

Augswan

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C55A-04I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.837
Stock
115,162
63,036
Authorized Distributors
0
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
-
20
Interface
RS-232
RS-232
Memory Type
EPROM, OTP
EPROM
Memory Size
512 B
512 B
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
-

Related Parts

Microchip PIC16F1713-I/SS.MICROCONTROLLER Mcu, 8 Bit, PIC16, 32MHZ, SSOP-28
Microcontroller PIC16, 8bit Harvard, 32MHz, FLASH 14kB, SRAM 1kB, 2.3-5.5V, -40+85deg.C, SSOP
PIC16F Series 7 kB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - SSOP-28

Descriptions

Descriptions of Microchip PIC16C55A-04I/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 28-Pin SSOP Tube
PIC16C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SSOP-28
768 B OTP; 24 RAM; 20 I/O 28 SSOP .209in TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C55A-04ISS
  • PIC16C55A04I/SS
  • PIC16C55A04ISS