Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C558-20/SS

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 20-Pin SSOP Tube
$ 7.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C558-20/SS.

Microchip

Datasheet108 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C558-20/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.97
$ 5.5
Stock
52,172
122,012
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
20
20
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
13
-
Interface
-
-
Memory Type
EPROM
EPROM, OTP
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
POR, WDT

Related Parts

3.5KB 3V~5.5V PIC 20MHz FLASH 16 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC16FSeries microcontroller, PICkernel, 20needle, SSOPencapsulation, 0CANpassageway
Microchip PIC16FSeries microcontroller, PICkernel, 20needle, SSOPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16C558-20/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 20-Pin SSOP Tube
3.5 KB OTP, 128 RAM, 13 I/O | Microchip Technology Inc. PIC16C558-20/SS
MCU CMOS 20LD 20MHZ 2K EPRM
IC MCU 8BIT 3.5KB OTP 20SSOP
SSOP-20 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C558-20SS