Microchip PIC16C620-20/SO

IC MCU 8BIT 896B OTP 18SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 896B (512 x 14) OTP 18-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C620-20/SO.

SHENGYU ELECTRONICS

Datasheet128 pages23 years ago

CAD Models

Download Microchip PIC16C620-20/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microchip PIC16F Series MCU, PIC Core, 18-Pin, SOIC Package, 0 CAN Channel
Microchip PIC16FSeries microcontroller, PICkernel, 18needle, SOICencapsulation, 0CANpassageway
Microchip PIC16F Series MCU, PIC Core, 18-Pin, SOIC Package, 0 CAN Channel

Descriptions

Descriptions of Microchip PIC16C620-20/SO provided by its distributors.

IC MCU 8BIT 896B OTP 18SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 896B (512 x 14) OTP 18-SOIC
MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube
18 Pin, 0.875 KB OTP, 80 RAM, 13 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C620-20SO
  • PIC16C62020/SO
  • PIC16C62020SO