Microchip PIC16C55-LP/P

MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin PDIP Tube
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C55-LP/P.

Geoflip

Datasheet192 pages13 years ago

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C55-LP/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.35
Stock
65,587
80,784
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
200 kHz
200 kHz
Flash Memory Size
-
-
RAM Size
24 B
24 B
Interface
RS-232
RS-232
Number of I/Os
20
20
Peripherals
-
POR, WDT
Case/Package
PDIP
PDIP
Number of Pins
28
28
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6.25 V
6.25 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

PIC16C Series 3 kB Flash 72 B SRAM Through Hole 8-Bit Microcontroller - PDIP-28
IC MCU 8BIT 3KB OTP 28SDIP / MCU 8-bit PIC RISC 3KB PROM 3.3V/5V Automotive 28-Pin SPDIP Tube
MicrochipPIC16C57-XT/P
3KB 3V~6.25V PIC 72Byte 4MHz FLASH 20 PDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16C55-LP/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin PDIP Tube
IC MCU 8BIT 768B OTP 28PDIP
MCU CMOS 28LD LOW PWR
PDIP 0.75 KB OTP, 24 RAM, 20 I/O
PDIP-28 MICROCHIP ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C55-LP/P.
  • PIC16C55-LPP
  • PIC16C55LP/P
  • PIC16C55LPP