Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C54C-20/SS

IC MCU 8BIT 768B OTP 20SSOP / MCU 8-bit PIC RISC 768B EPROM 5V Automotive 20-Pin SSOP Tube
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54C-20/SS.

Microchip

Datasheet192 pages13 years ago
Datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.40%

CAD Models

Download Microchip PIC16C54C-20/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 2.29
Stock
51,553
86,510
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
20
20
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
12
12
Interface
-
-
Memory Type
OTP
OTP
Memory Size
768 B
768 B
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipPIC16F54-I/SS
MCU 8-bit PIC16 PIC RISC 768byte Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube
MCU, 8-Bit, 4KW Flash, 256 RAM, 18 I/O, SSOP-20 | Microchip Technology Inc. PIC16F690-I/SS
8 Bit MCU, Flash, PIC16 Family PIC16F6XX Series Microcontrollers, PIC16, 20 MHz, 7 KB, 20 Pins

Descriptions

Descriptions of Microchip PIC16C54C-20/SS provided by its distributors.

IC MCU 8BIT 768B OTP 20SSOP / MCU 8-bit PIC RISC 768B EPROM 5V Automotive 20-Pin SSOP Tube
PIC series Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 20-SSOP
MCU, 8BIT, PIC16, SSOP-20; Product Range: PIC16 Microcontrollers; CPU Speed: -; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 20Pins; MCU Case Style: SSOP; No. of I/O's: 12I/O's; Embedded Interface Type: -;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C54C-20-SS
  • PIC16C54C-20SS
  • PIC16C54C20/SS
  • PIC16C54C20SS