Microchip PIC16C54-XTI/P

MCU 8-bit PIC16 PIC RISC 512B EPROM 3.3V/5V Automotive 18-Pin PDIP Tube
$ 4.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54-XTI/P.

Microchip

Datasheet192 pages13 years ago
Datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.70%

CAD Models

Download Microchip PIC16C54-XTI/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.062
$ 3.58
Stock
80,318
90,399
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
25 B
25 B
Interface
I2C, SPI
-
Number of I/Os
12
12
Peripherals
POR, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6.25 V
6.25 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 18-Pin PDIP Tube
PIC16C Series 1.5 kB Flash 25 B SRAM Through Hole 8-Bit Microcontroller -PDIP-18
Microchip PIC16C54C-04/P, 8bit PIC Microcontroller, 4MHz, 512 EPROM, 18-Pin PDIP

Descriptions

Descriptions of Microchip PIC16C54-XTI/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 512B EPROM 3.3V/5V Automotive 18-Pin PDIP Tube
PIC16C Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller - PDIP-18
PIC MCU, 8bit, 4MHz, 1.5625Kbit OTP, 6Kbit Flash, POR, WDT, Ext., 12-Pin, 3V~6.25V, 2V~6.25V, PDIP-18, TH, 22.86mm × 6.35mm × 3.3mm
MCU, 8BIT, PIC16, 4MHZ, DIP-18; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 12I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C54-XTI/P.
  • PIC16C54XTI/P
  • PIC16C54XTIP