Microchip PIC16C54-XT/P

Microchip PIC16C54-XT/P, 8 Bit PIC16C Microcontroller, 40MHZ, 0.75KB Otp, 18-PIN PDIP
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54-XT/P.

Microchip

Datasheet192 pages13 years ago
Datasheet0 pages0 years ago

TME

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.98%

CAD Models

Download Microchip PIC16C54-XT/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.58
$ 4.062
Stock
90,415
80,318
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
25 B
25 B
Interface
-
I2C, SPI
Number of I/Os
12
12
Peripherals
-
POR, WDT
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6.25 V
6.25 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16C56-RC/P
1.5KB 3V~6.25V PIC 4MHz FLASH 12 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP18
PIC16C Series 1.5 kB Flash 25 B SRAM Through Hole 8-Bit Microcontroller -PDIP-18

Descriptions

Descriptions of Microchip PIC16C54-XT/P provided by its distributors.

MICROCHIP PIC16C54-XT/P,8BIT PIC16C MICROCONTROLLER,40MHZ,0.75KB OTP,18-PIN PDIP
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V Automotive 18-Pin PDIP Tube
8-bit MCU Microcontrollers; MICROCHIP; PIC16C54-XT/P; PIC; 4 MHz; OTP; 1
Microchip PIC16C MCU PIC Core 18-Pin PDIP 0 CAN Channel
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 12I/O's; Embedded Interfac

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16C54XT/P
  • PIC16C54 XT/P
  • PIC16C54-XT/P.
  • PIC16C54-XTP
  • PIC16C54XT/P
  • PIC16C54XTP