Microchip PIC16C54-HSE/SO

MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 18-Pin SOIC W Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54-HSE/SO.

Microchip

Datasheet194 pages24 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C54-HSE/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.18
Stock
97,623
58,156
Authorized Distributors
0
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
25 B
25 B
Interface
-
I2C, SPI
Number of I/Os
12
12
Peripherals
-
-
Case/Package
SOIC
SOIC
Number of Pins
18
18
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

IC MCU 8BIT 768B OTP 18SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 18-SOIC
8 Bit MCU, PIC16 Family PIC16C5xx Series Microcontrollers, 4 MHz, 3 KB, 18 Pins, SOIC
IC MCU 8BIT 1.5KB OTP 18SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 18-SOIC

Descriptions

Descriptions of Microchip PIC16C54-HSE/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 18-Pin SOIC W Tube
MCU CMOS 18LD .5K 16MHz
0.75 KB OTP; 25 RAM; 12 I/O 18 SOIC .300in TUBE
IC MCU 8BIT 768B OTP 18SOIC
SOIC-18 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C54-HSESO
  • PIC16C54HSE/SO
  • PIC16C54HSESO