Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C505-20I/P

8 Bit MCU, PIC16 Family PIC16C505 Series Microcontrollers, PIC16, 20 MHz, 1.5 KB, 14 Pins, DIP
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C505-20I/P.

Electro Sonic

Datasheet90 pages14 years ago

Microchip

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C505-20I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 2.014
Stock
128,057
112,967
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
11
11
Interface
-
-
Memory Type
OTP
EPROM, OTP
Memory Size
-
1.5 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipPIC16F505-I/P
2V~5.5V PIC 72Byte 20MHz FLASH 11 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC16F506-I/P
MCU, 8-Bit, 1KB Flash, 67 RAM, 12 I/O, PDIP-14 | Microchip Technology Inc. PIC16F506-I/P
MicrochipPIC16F526-I/P
1.5KB 2V~5.5V PIC 20MHz FLASH 11 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16C505-20I/P provided by its distributors.

8 Bit MCU, PIC16 Family PIC16C505 Series Microcontrollers, PIC16, 20 MHz, 1.5 KB, 14 Pins, DIP
1.5 KB OTP, 72 RAM, 12 I/O14 PDIP .300in TUBE | Microchip Technology Inc. PIC16C505-20I/P
MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin PDIP Tube
PIC MCU 8-bit 20MHz 4.5Kbit OTP 1.5KB POR WDT RS-232 3V~5.5V PDIP-14 TH 19.05mm × 6.35mm × 3.3mm
MCU, 8BIT, PIC16, 20MHZ, DIP-14; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.5KB; RAM Memory Size: 72Byte; No. of Pins: 14Pins; MCU Case Style: DIP; No. of I/O's: 12I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C505-20I/P.
  • PIC16C505-20IP