Microchip PIC16C505-04/SL

PIC16C505-04/SL, 8 Bit Pic Microcontroller, 4MHZ, 1024X12 Words Eprom, 14-PIN SOIC
$ 1.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C505-04/SL.

Augswan

Datasheet90 pages14 years ago

Microchip

element14 APAC

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-62.02%

CAD Models

Download Microchip PIC16C505-04/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.765
$ 1.739
$ 1.739
Stock
181,846
285,038
285,038
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
72 B
72 B
72 B
Interface
-
-
-
Number of I/Os
11
11
11
Peripherals
POR, WDT
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

Mcu 8-BIT Pic Risc 1.5KB Eprom 3.3V/5V 14-PIN SOIC N Tube / IC Mcu 8 Bit 1.5KB Otp 14SOIC
Microchip PIC16CSeries microcontroller, PICkernel, 14needle, SOICencapsulation, 0CANpassageway
MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16C505-04/SL provided by its distributors.

PIC16C505-04/SL,8BIT PIC MICROCONTROLLER,4MHZ,1024X12 WORDS EPROM,14-PIN SOIC
8 Bit MCU, One Time Programmable, PIC16 Family PIC16C505 Series Microcontrollers, PIC16, 4 MHz
MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin SOIC N Tube
Avnet Japan
1.5KB 3V~5.5V PIC 72Byte 4MHz FLASH 11 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16C Series 1.5 KB Flash 72 B SRAM SMT 8-Bit Microcontroller - SOIC-14
MCU, 8BIT, PIC16, 4MHZ, SOIC-14; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 1.5KB; RAM Memory Size: 72Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C505-04 SL
  • PIC16C505-04-SL
  • PIC16C505-04/SL.
  • PIC16C505-04SL