Microchip PIC14000-20/SS

MCU 8-bit PIC14 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC14000-20/SS.

Microchip

Datasheet153 pages30 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 12.42
Stock
69,746
89,275
Authorized Distributors
0
4
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SPI, UART
I2C, SPI, UART
Number of I/Os
22
22
Peripherals
-
PWM
Case/Package
SSOP
SSOP
Number of Pins
28
28
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Related Parts

PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28
PIC16 Series 192 B RAM 4 K x 14 Bit EPROM 8-Bit CMOS Microcontroller - SSOP-28
7KB 4V~5.5V PIC 256Byte 20MHz FLASH 22 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC14000-20/SS provided by its distributors.

MCU 8-bit PIC14 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube
8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O
28 Pin, 7 KB OTP, 192 RAM, 20 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC14000-20SS
  • PIC1400020SS