Microchip PIC14000-04I/SO

Microchip PIC14Series microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
$ 10.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC14000-04I/SO.

Newark

Datasheet153 pages30 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-42.18%

CAD Models

Download Microchip PIC14000-04I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.545
$ 9.635
$ 9.635
Stock
111,467
79,846
79,846
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
192 B
192 B
192 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART
I2C, SPI, UART
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 7KB OTP 28SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 28-SOIC
MICROCHIP PIC16C63A-04/SO,8BIT PIC16C MICROCONTROLLER,4MHZ,7 KB OTP,28-PIN SOIC
PIC16C73A-04/SO,8BIT PIC MICROCONTROLLER,4MHZ,4KX14 WORDS EPROM,28-PIN SOIC

Descriptions

Descriptions of Microchip PIC14000-04I/SO provided by its distributors.

Microchip PIC14Series microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
PIC14 Series 7 KB Flash 192 B SRAM SMT 8-Bit Microcontroller - SOIC-28
MCU 8-bit PIC14 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube
Product Range:Pic14000 Mixed Signal Controller; Device Core:Pic14; Operating Frequency Max:4Mhz; Program Memory Size:7Kb; No. Of Pins:28Pins; Ic Case/Package:Soic; No. Of I/O S:22I/O S; Interfaces:I2C; Ram Memory Size:192Byte Rohs Compliant: Yes |Microchip PIC14000-04I/SO.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC14000-04I/SO.
  • PIC14000-04ISO