Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC12LF1552-I/MU

8-bit Microcontrollers - MCU 3.5KB Flash 256bytes RAM 16 MHz Int Osc

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12LF1552-I/MU.

Microchip

Datasheet260 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC12LF1552-I/MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.384
Stock
69,833
278,432
Authorized Distributors
0
6
Case/Package
DFN
DFN
Number of Pins
-
8
Core Architecture
RISC
RISC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
6
6
Interface
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Descriptions

Descriptions of Microchip PIC12LF1552-I/MU provided by its distributors.

8-bit Microcontrollers - MCU 3.5KB Flash 256bytes RAM 16 MHz Int Osc
3.5 KB Flash, 256 bytes RAM, 16 MHz Int. Osc, 6 I/0, 10-Bit ADC, 8 UDFN 2x3x0.5mm TUBE
MCU 8-bit PIC12LF PIC RISC 3.5KB Flash 3.3V 8-Pin UDFN Tube
3.5KB Flash 256B RAM 10-bit ADC with Hardware CVD I2C/SPI 6I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12LF1552-IMU
  • PIC12LF1552I/MU
  • PIC12LF1552IMU