Microchip PIC12F1572-E/MS

2.3V~5.5V PIC 256Byte 32MHz FLASH 6 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1572-E/MS.

Microchip

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.38%

CAD Models

Download Microchip PIC12F1572-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.717
$ 0.717
Stock
280,207
317,351
317,351
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
LIN, UART, USART
LIN, UART, USART
LIN, UART, USART
Number of I/Os
6
6
6
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-11-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-11-27
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 1.8 to 5.5V, MSOP-8, RoHS
IC MCU 8BIT 3.5KB FLASH 8MSOP / PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-MSOP
MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin MSOP T/R - Tape and Reel

Descriptions

Descriptions of Microchip PIC12F1572-E/MS provided by its distributors.

2.3V~5.5V PIC 256Byte 32MHz FLASH 6 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 3.5KB FLASH 8MSOP / PIC series Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-MSOP
8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 1.8 to 5.5V, MSOP-8, RoHS
Microchip SCT
Microchip PIC12F Series MCU, PIC Core, 8-Pin, MSOP, 0 CAN Channels
MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin MSOP Tube
3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART
MCU, 8BIT, 32MHZ, MSOP-8; Product Range: PIC12 Family PIC12F15xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 3.5KB; RAM Memory Size: 256Byte; No. of Pins: 8Pins; MCU Case Style: MSOP; No. of I/O's: 6I/O's; E

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1572-EMS
  • PIC12F1572E/MS
  • PIC12F1572EMS