Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC12LC672-04I/SM

IC MCU 8BIT 3.5KB OTP 8SOIJ PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 8-SOIJ
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12LC672-04I/SM.

Microchip

Datasheet130 pages13 years ago
Datasheet129 pages26 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC12LC672-04I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 3.076
$ 3.076
Stock
113,316
155,076
155,076
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
5
5
5
Interface
-
-
-
Memory Type
OTP
OTP
OTP
Memory Size
3.5 kB
-
-
Min Supply Voltage
2.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC12C672-04/SM; 8bit PIC Microcontroller; 4MHz; 2048x14 words EPROM; 8-Pin SOIC
Microchip PIC12C672-04I/SM; 8bit PIC12C Microcontroller; 4MHz; 3.5kb OTP; 8-Pin SOIC
IC MCU 8BIT 3.5KB OTP 8SOIJ PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 8-SOIJ

Descriptions

Descriptions of Microchip PIC12LC672-04I/SM provided by its distributors.

IC MCU 8BIT 3.5KB OTP 8SOIJ PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 8-SOIJ
PIC12C Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-8
Mcu, 8Bit, Pic12, 4Mhz, Soic-8; |Microchip Technology PIC12LC672-04I/SM
8BIT CMOS MCU, SMD, 12LC672, SOIC8; Product Range: PIC12 Microcontrollers; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: SOIJ; No. of I/O's: 6I/O's; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Clock Fre
8BIT CMOS MCU, 12LC672-04, SOIC8; Controller Family/Series:PIC12; Core Size:8bit; No. of I/O's:6; Program Memory Size:3.5 KB; RAM Memory Size:128Byte; CPU Speed:4MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC; Digital IC Case Style:SOIC; Supply Voltage Range:2.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Clock Frequency:10MHz; IC Generic Number:12LC672-04; IC Temperature Range:Industrial; Logic Function Number:12LC672; Memory Configuration:2K x 14; Memory Size:3.5 KB; Memory Type:OTP; Microprocessor/Controller Features:ICSP compatible, 8-bit real time clock/counter, 8 bit ADC; No. of ADC Inputs:4; No. of Bits:8; No. of I/O's:6; Number of bits In Timer:8; Number of bits in ADC:8; OTP Memory Size:28KB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Program Memory Size:3.5KB; RAM Size:128Byte; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12LC672-04I/SM.
  • PIC12LC672-04ISM