Microchip PIC12F1840-E/P

IC, Mcu, 8-BIT, 7KB, Ram, 256B, 8MIPS, 2X8-BIT, 1X16-BIT, 12-CH, 10-BIT, PDIP-8
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1840-E/P.

Upverter

Datasheet410 pages13 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-9.03%

CAD Models

Download Microchip PIC12F1840-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-03-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC12FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipPIC10F322-I/P
Microchip PIC10FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC12F1840-E/P provided by its distributors.

IC, MCU, 8-BIT, 7KB, RAM, 256B, 8MIPS, 2X8-BIT, 1X16-BIT, 12-CH, 10-BIT, PDIP-8
MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
MICROCONTROLLER MCU, 8 BIT, PIC12, 32MHZ, DIP-8
RISC Microcontroller, 8-Bit, FLASH, PIC12 CPU, 32MHz, CMOS, PDIP8
PIC12F Series 7 kB Flash 256 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8
Microcontroller Operating temperature: -40...125 °C Power supply: 2.3...5.5 V No. of I/Os: 6 No. of timers: 3 Package: DIL-8 ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 7 KB RAM: 256 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1840-E/P.
  • PIC12F1840-EP
  • PIC12F1840E/P
  • PIC12F1840EP