Microchip PIC12F1822-E/P

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1822-E/P.

Upverter

Datasheet436 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.62%

CAD Models

Download Microchip PIC12F1822-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.258
Stock
130,050
210,067
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
5
5
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
RAM Size
128 B
128 B
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Number of ADC Channels
4
4
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
PDIP
PDIP
Number of Pins
8
8
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-08-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-08-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC12FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
IC, MCU, 8-BIT, 7KB, RAM, 256B, 8MIPS, 2X8-BIT, 1X16-BIT, 12-CH, 10-BIT, PDIP-8
MicrochipPIC12F629-E/P
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC12F1822-E/P provided by its distributors.

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100
PIC12F1822-E/P,8BIT PIC MICROCONTROLLER,32MHZ,256 B,2KX14 WORDS FLASH,8-PIN PDIP
8 Pin, 3.5 KB Flash, 128 bytes RAM, 32 MHz Int. Osc, 6 I/O, Enh Mid Range Core
MCU, AEC-Q100, 8BIT, PIC12, 32MHZ, DIP-8; Product Range: PIC12 Family PIC12F18xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of
Microcontroller Operating temperature: -40...125 °C Power supply: 1.8...5.5 V No. of I/Os: 6 No. of timers: 3 Bus width: 8 Bit Package: DIL-8 ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 3.5 KB RAM: 128 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1822-EP
  • PIC12F1822E/P
  • PIC12F1822EP