Microchip PIC12F1822-E/MF

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube Automotive AEC-Q100
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1822-E/MF.

Upverter

Datasheet436 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Electro Sonic

LCSC

Inventory History

3 month trend:
-19.05%

CAD Models

Download Microchip PIC12F1822-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.19
$ 1.19
Stock
231,680
238,171
238,171
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
5
5
5
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
DFN
-
-
Number of Pins
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-08-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-08-05
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin DFN Tube - Rail/Tube
8-bit MCU Microcontrollers; MICROCHIP; PIC12F1572T-I/MF; PIC; 32 MHz; FLASH; 6

Descriptions

Descriptions of Microchip PIC12F1822-E/MF provided by its distributors.

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube Automotive AEC-Q100
8-bit MCU Microcontrollers; MICROCHIP; PIC12F1822-E/MF; PIC; 32 MHz; FLASH; 3
3.5 KB Flash, 128 bytes RAM, 32 MHz Int.; 3.5 KB Flash, 128 bytes RAM, 32 MHz Int. Osc, 6 I/0, Enhanced Mid Range Core, 8
PIC MCU 1.8V~5.5V 32MHz 1KB Flash 3.5KB Brown-out Detect/Reset,POR,PWM,WDT On-Chip Temp Sensor 6-Pin 1.8V 5.5V 32MHz I2C,LINbus,SPI,UART,USART 256x8 A/D 4x10b,D/A 1x5b 8bit DFN-8 SMD 3mm × 3mm × 880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1822-EMF
  • PIC12F1822E/MF
  • PIC12F1822EMF