Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC12F1571-I/RF

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN EP Tube
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1571-I/RF.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.26%

CAD Models

Download Microchip PIC12F1571-I/RF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.686
$ 0.738
$ 0.738
Stock
102,639
118,870
118,870
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
6
6
6
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-06-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-06-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 1.75KB FLASH 8SOIC / MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 8-Pin SOIC N Tube
8-bit PIC MCU, 1.75 KB, 128 Bytes, 32 MHz, 1.8 to 5.5V, MSOP-8, RoHS
8-bit PIC MCU, 1.75 KB, 128 Bytes, 32 MHz, 1.8 to 5.5V, SOIC-8, RoHS

Descriptions

Descriptions of Microchip PIC12F1571-I/RF provided by its distributors.

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN EP Tube
8-bit PIC MCU, 1.75 KB, 128 Bytes, 32 MHz, 1.8 to 5.5V, UDFN-8, RoHS
Microchip SCT
Mcu, 8Bit, 32Mhz, Udfn-Ep-8; |Microchip Technology PIC12F1571-I/RF
1.75KB, 128 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG
IC MCU 8BIT 1.75KB FLASH 8UDFN
2.3V~5.5V 32MHz 1KB FLASH 1.75KB Brown-out Detect/Reset,POR,PWM,WDT inside 6 2.3V 3.6V,5.5V 32MHz I2C,SPI,USART A/D 4x10b,D/A 1x5b 8bit PIC UDFN-8 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1571-IRF
  • PIC12F1571I/RF