Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC12F1571-I/MF

1.75KB Flash, 128 Ram, 6 I/os, 16B Pwm, 10B Adc, 5B Dac, Comparator, Cwg
$ 0.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1571-I/MF.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.71%

CAD Models

Download Microchip PIC12F1571-I/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.809
$ 0.809
$ 0.809
Stock
105,085
341,084
341,084
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
6
6
6
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-11-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-11-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC12LFSeries microcontroller, PICkernel, 8needle, DFNencapsulation, 0CANpassageway
IC MCU 8BIT 3.5KB FLASH 8DFN / PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-DFN (3x3)
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube

Descriptions

Descriptions of Microchip PIC12F1571-I/MF provided by its distributors.

1.75KB FLASH, 128 RAM, 6 I/Os, 16b PWM, 10b ADC, 5b DAC, Comparator, CWG
MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin DFN EP Tube
PIC12F Series 1.75 KB Flash 128 B RAM 32 MHz 8-Bit Microcontroller - DFN-8
Mcu, 8Bit, 32Mhz, Udfn-Ep-8; |Microchip Technology PIC12F1571-I/MF
IC MCU 8BIT 1.75KB FLASH 8DFN / PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 1.75KB (1K x 14) FLASH 8-DFN (3x3)
RISC Microcontroller, 8-Bit, FLASH, PIC12 CPU, 32MHz, CMOS, PDSO8
1.75KB, 128 RAM, 16-BIT PWM, COMPARATOR, DAC, ADC, CWG8 DFN 3X3X0.9MM TUBE
2.3V~5.5V 32MHz 1KB FLASH 1.75KB Brown-out Detect/Reset,POR,PWM,WDT inside 6 2.3V 3.6V,5.5V 32MHz A/D 4x10b,D/A 1x5b 8bit PIC DFN-8 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1571-IMF
  • PIC12F1571I/MF
  • PIC12F1571IMF