Microchip PIC12CE674-10E/P

Microcontroller, 8-BIT, With A/d Converter And 16 X 8 EEPROM Data Memory, PDIP8
$ 4.445
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12CE674-10E/P.

Electro Sonic

Datasheet130 pages13 years ago

Microchip

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC12CE674-10E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.445
$ 2.45
Stock
120,303
48,716
Authorized Distributors
2
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
10 MHz
10 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
-
-
Number of I/Os
5
5
Peripherals
POR, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
8
8
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
125 °C
70 °C

Supply Chain

Projected EOL Date2034-10-15
Country of OriginThailand
Introduction Date2002-10-15
Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

PIC12C Series 3.5 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8
IC MCU 8BIT 3.5KB OTP 8DIP / PIC PIC® 12C Microcontroller IC 8-Bit 10MHz 3.5KB (2K x 14) OTP 8-PDIP
MCU 8-bit PIC12 PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC12CE674-10E/P provided by its distributors.

MICROCONTROLLER, 8-BIT, WITH A/D CONVERTER AND 16 X 8 EEPROM DATA MEMORY, PDIP8
PIC12C Series 3.5 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8
MCU 8-bit PIC12 PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin PDIP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12CE674-10EP