Microchip PIC12C672-10I/P

IC MCU 8BIT 3.5KB OTP 8DIP / PIC PIC® 12C Microcontroller IC 8-Bit 10MHz 3.5KB (2K x 14) OTP 8-PDIP
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C672-10I/P.

Microchip

Datasheet130 pages13 years ago
Datasheet129 pages26 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.15%

CAD Models

Download Microchip PIC12C672-10I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.48
$ 3.039
$ 3.039
Stock
123,220
114,932
114,932
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
10 MHz
10 MHz
10 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
-
-
-
Number of I/Os
5
5
5
Peripherals
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCONTROLLER, 8-BIT, WITH A/D CONVERTER AND 16 X 8 EEPROM DATA MEMORY, PDIP8
IC MCU 8BIT 3.5KB OTP 8DIP / PIC PIC® 12C Microcontroller IC 8-Bit 10MHz 3.5KB (2K x 14) OTP 8-PDIP
IC MCU 8BIT 1.75KB OTP 8DIP / PIC PIC® 12C Microcontroller IC 8-Bit 10MHz 1.75KB (1K x 14) OTP 8-PDIP

Descriptions

Descriptions of Microchip PIC12C672-10I/P provided by its distributors.

IC MCU 8BIT 3.5KB OTP 8DIP / PIC PIC® 12C Microcontroller IC 8-Bit 10MHz 3.5KB (2K x 14) OTP 8-PDIP
MCU 8-bit PIC12 PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin PDIP Tube
IC, 8BIT CMOS MCU, 12C672, DIP8; Controller Family/Series:PIC12; Core Size:8bit; No. of I/O's:6; Program Memory Size:3.5 KB; RAM Memory Size:128Byte; CPU Speed:10MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, Timer; Digital IC Case Style:DIP; Supply Voltage Range:3V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Clock Frequency:10MHz; IC Generic Number:12C672; IC Temperature Range:Industrial; Logic Function Number:12C672; Memory Configuration:2K x 12; Memory Size:2KB; Memory Type:OTP; Microprocessor/Controller Features:INTERNAL OSCILLATOR,ISP, IND TEMP; No. of ADC Inputs:4; No. of Bits:8; No. of External Interrupts:4; No. of I/O's:6; OTP Memory Size:28KB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Peripherals:ADC, POR, PWRT; Program Memory Size:3.5KB; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12C672-10IP