Microchip PIC12C671-10I/SM

PIC12C Series 1.75 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-8
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C671-10I/SM.

Microchip

Datasheet130 pages13 years ago

Master Electronics

X-ON

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC12C671-10I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.34
$ 2.97
Stock
103,173
78,515
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
10 MHz
10 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
-
-
Number of I/Os
5
5
Peripherals
-
POR, WDT
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC12C Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-8
MICROCHIP PIC12C509A-04/SM,8BIT PIC12C MICROCONTROLLER,4MHZ,1.5KB OTP,8-PIN SOIC
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC12C671-10I/SM provided by its distributors.

PIC12C Series 1.75 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-8
Mcu 8 Bit, 1.75Kb, Pic12, 10Mhz; |Microchip Technology PIC12C671-10I/SM
MCU, 8BIT, PIC12, 10MHZ, SOIC-8; Product Range: PIC12 Family PIC12C6xx Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 1.75KB; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: SOIJ; No. of I/O's: 6I
8BIT CMOS MCU, SMD, 12C671, SOIC8; Controller Family/Series:PIC12; Core Size:8bit; No. of I/O's:6; Program Memory Size:1 Kwords; RAM Memory Size:128Byte; CPU Speed:10MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, Timer; Digital IC Case Style:SOIC; Supply Voltage Range:3V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Clock Frequency:10MHz; IC Generic Number:12C671; IC Temperature Range:Industrial; Logic Function Number:12C671; Memory Configuration:1K x 12; Memory Size:1KB; Memory Type:OTP; Microprocessor/Controller Features:INTERNAL OSCILLATOR,ISP, IND TEMP; No. of ADC Inputs:4; No. of Bits:8; No. of External Interrupts:4; No. of I/O's:6; OTP Memory Size:14KB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Peripherals:ADC, POR, PWRT; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12C671-10I/SM..
  • PIC12C671-10ISM