Microchip PIC12C671-04/SM

Microchip PIC12CSeries microcontroller, PICkernel, 8needle, SOICencapsulation, 0CANpassageway
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C671-04/SM.

Microchip

Datasheet130 pages13 years ago

Master Electronics

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.97%

CAD Models

Download Microchip PIC12C671-04/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.61
$ 2.79
$ 2.79
Stock
180,413
227,219
227,219
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
-
-
-
Number of I/Os
-
5
5
Peripherals
POR, WDT
POR, WDT
POR, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MICROCHIP PIC12C509A-04/SM,8BIT PIC12C MICROCONTROLLER,4MHZ,1.5KB OTP,8-PIN SOIC
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
PICSeries microcontroller, PICkernel, 8needle, SOICencapsulation

Descriptions

Descriptions of Microchip PIC12C671-04/SM provided by its distributors.

Microchip PIC12CSeries microcontroller, PICkernel, 8needle, SOICencapsulation, 0CANpassageway
PIC12C671-04/SM,8BIT PIC MICROCONTROLLER,4MHZ,1024X14 WORDS EPROM,8-PIN SOIC
8 Bit MCU, One Time Programmable, PIC12 Family PIC12C6xx Series Microcontrollers, PIC12, 4 MHz
8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4MHz SOIC8
PIC12C Series 1.75 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-8
IC, 8BIT CMOS MCU (TUBE 90), 12C671; Product Range: PIC12 Microcontrollers; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: SOIJ; No. of I/O's: 6I/O's; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Clock Fr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12C671-04 SM
  • PIC12C671-04-SM
  • PIC12C671-04/SM.
  • PIC12C671-04/SM..
  • PIC12C671-04SM