Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC12C509-04E/P

8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz Ext Temp PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C509-04E/P.

Upverter

Datasheet113 pages27 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC12C509-04E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.395
$ 2.395
Stock
60,529
91,261
91,261
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
5
5
5
Interface
-
-
-
Memory Type
OTP
OTP
OTP
Memory Size
1.5 kB
-
-
Min Supply Voltage
3 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Related Parts

MICROCHIP PIC12CE519-04/P,8BIT PIC12C MICROCONTROLLER,4MHZ,1.5 KB OTP,8-PIN PDIP
IC MCU 8BIT 1.5KB OTP 8DIP / PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-PDIP
IC MCU 8BIT 1.5KB OTP 8DIP / PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-PDIP

Descriptions

Descriptions of Microchip PIC12C509-04E/P provided by its distributors.

8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz Ext Temp PDIP8
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin PDIP Tube
IC MCU 8BIT 1.5KB OTP 18PDIP
MCU CMOS 8LD 1K EPRM
PDIP-8 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12C509-04EP