Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC10LF320-I/OT

PIC10L Series 448 B Flash 64 B RAM SMT 8-Bit Microcontroller - SOT-23-6
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10LF320-I/OT.

Upverter

Datasheet210 pages15 years ago

Microchip

LKR

Farnell

Components Direct

Inventory History

3 month trend:
-1.04%

CAD Models

Download Microchip PIC10LF320-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 0.493
$ 0.493
Stock
193,246
332,606
332,606
Authorized Distributors
3
6
6
Case/Package
-
SOT-23
SOT-23
Number of Pins
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
3
3
3
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
448 B
-
-
Min Supply Voltage
1.8 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-09-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC10LF320-I/OT provided by its distributors.

PIC10L Series 448 B Flash 64 B RAM SMT 8-Bit Microcontroller - SOT-23-6
IC MCU 8BIT 448B FLASH SOT23-6 / PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 448B (256 x 14) FLASH SOT-23-6
MCU 8-bit PIC10 PIC RISC 0.448KB Flash 3.3V 6-Pin SOT-23 Bag
IC, MCU, 8BIT, 448B, 6SOT; Product Range: PIC10 Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 448Byte; RAM Memory Size: 64Byte; No. of Pins: 6Pins; MCU Case Style: SOT-23; No. of I/O's: 4I/O's; Embedded Interface Typ
IC, MCU, 8BIT, 448B, 6SOT; Controller Family/Series:PIC10; Core Size:8bit; No. of I/O's:4; Program Memory Size:448Byte; RAM Memory Size:64Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:SOT-23; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:6; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10LF320-I/OT.
  • PIC10LF320-IOT
  • PIC10LF320I/OT
  • PIC10LF320IOT