Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MX575ABC100M000-TR

Ultra-Low Jitter LVCMOS Oscillator 100MHz 2.375V to 3.63V 6-Pin LGA T/R
$ 2.101
Production

Price and Stock

Alternate Parts

Price @ 1000
$ 2.101
$ 2.324
Stock
39,723
57,455
Authorized Distributors
4
5
Frequency
-
-
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
-
-
Nominal Supply Voltage (DC)
-
-
Max Frequency
-
-

Supply Chain

Projected EOL Date2044-07-26
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip MX575ABC100M000-TR provided by its distributors.

Ultra-Low Jitter LVCMOS Oscillator 100MHz 2.375V to 3.63V 6-Pin LGA T/R
XTAL OSC XO 100.0000MHZ LVCMOS "100 MHz XO (Standard) LVCMOS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead"
100MH LVCMOS 6 LLGA 7 5 1.4 T/R
XTAL OSC XO 100.0000MHZ LVCMOS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.