Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MX575ABA25M0000-TR

ClockWorks FUSION Ultra-Low Jitter LVPECL XO 25MHz ±50ppm 2.375V to 3.63V 6-Pin LGA T/R

$ 2.101
Production

Price and Stock

Alternate Parts

Price @ 1000
$ 2.101
$ 2.29
Stock
58,565
102,734
Authorized Distributors
4
4
Frequency
25 MHz
25 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
120 mA
120 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount
Nominal Supply Voltage (DC)
-
-
Max Frequency
-
-

Supply Chain

Projected EOL Date2044-10-26
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Descriptions

Descriptions of Microchip MX575ABA25M0000-TR provided by its distributors.

ClockWorks FUSION Ultra-Low Jitter LVPECL XO 25MHz ±50ppm 2.375V to 3.63V 6-Pin LGA T/R
Ultra Low Jitter Crystal Oscillator
XTAL OSC XO 25.0000MHZ LVPECL "25 MHz XO (Standard) LVPECL Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead"

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX575ABA25M0000 TR
  • MX575ABA25M0000TR