Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MX555ABH25M0000-TR

Ultra Low Jitter Crystal Oscillator, 6 Llga 5X3.2X1.4Mm T/r
$ 3.441
Production

Price and Stock

Alternate Parts

Price @ 1000
$ 3.441
$ 2.355
Stock
48,717
44,985
Authorized Distributors
4
5
Frequency
25 MHz
25 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
95 mA
95 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount
Nominal Supply Voltage (DC)
-
-
Max Frequency
-
-

Supply Chain

Projected EOL Date2044-10-26
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Crystal Oscillator 25MHz 2.375V to 3.63V 6-Pin SMD Tube
Oscillator XO 25MHz ±50ppm LVPECL 55% 2.5V/3.3V 6-Pin LGA SMD Tube
Oscillator XO 25MHz ±50ppm LVPECL 55% 2.5V/3.3V 6-Pin LGA SMD Tube
CTS Components637P2503I3T
637 Series 25 MHz 7 x 5 mm ±50 ppm 3.3 V SMT LVPECL Jitter Clock Oscillator
Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Microchip MX555ABH25M0000-TR provided by its distributors.

Ultra Low Jitter Crystal Oscillator, 6 Llga 5X3.2X1.4Mm T/r
Oscillator, 800MHz, LLGA-6, RoHS
Microchip SCT
XTAL OSC XO 25.0000MHZ LVCMOS "25 MHz XO (Standard) LVCMOS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead"

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX555ABH25M0000 TR