Microchip MTCH105T-I/ML

Capacitive Touch Screen Controller, 16-Pin QFN EP, T/R
$ 1.846
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTCH105T-I/ML.

Microchip

Datasheet7 pages11 years ago
Datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.08%

CAD Models

Download Microchip MTCH105T-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.846
$ 0.96
Stock
189,629
107,317
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
16
16
Resolution
-
-
Interface
-
-
Min Supply Voltage
2.05 V
2.05 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-05-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MTCH105T-I/ML provided by its distributors.

Capacitive Touch Screen Controller, 16-Pin QFN EP, T/R
S-PQCC-N16 MTCH105 Buttons 2016 capacitive touch sensor 4mm 80mA 2.05V~3.6V -40C~85C
Touch and Input Sensing, Digital Output, 2.1V-3.6V, QFN-16, RoHS
Microchip SCT
5 channels Proximity/Touch controller

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.