Microchip MTCH105-I/ML

Touch Screen Controller Capacitive Open Drain 5-CH 16-Pin VQFN
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTCH105-I/ML.

ODG (Origin Data Global)

Datasheet37 pages10 years ago

Microchip

Inventory History

3 month trend:
-8.36%

CAD Models

Download Microchip MTCH105-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.96
$ 1.846
Stock
107,317
189,629
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
16
16
Resolution
-
-
Interface
-
-
Min Supply Voltage
2.05 V
2.05 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-05-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MTCH105-I/ML provided by its distributors.

Touch Screen Controller Capacitive Open Drain 5-CH 16-Pin VQFN
Touch Screen Controller, Qfn-16; |Microchip Technology MTCH105-I/ML
S-PQCC-N16 MTCH105 Buttons 2016 capacitive touch sensor 4mm 80mA 2.05V~3.6V -40C~85C
IC PROXIMITY DETECTOR 16QFN / Capacitive Touch Buttons 16-QFN (4x4)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTCH105-IML
  • MTCH105I/ML
  • MTCH105IML