Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MICRF112YMM-TR

Rf Transmitter Ask/fsk 2.5V/3.3V 10-PIN MSOP T/r / IC Xmitter Uhf Ask/fsk 10-MSOP

$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF112YMM-TR.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

iiiC

Inventory History

3 month trend:
+40.45%

CAD Models

Download Microchip MICRF112YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.527
Stock
405,915
393,424
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Frequency
450 MHz
450 MHz
Data Rate
50 kbps
50 kbps
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
11 mA
11 mA
Sensitivity (dBm)
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-03-22
Country of AssemblyMalaysia, Thailand
Country of FabricationAustria
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MICRF112YMM-TR provided by its distributors.

Rf Transmitter Ask/fsk 2.5V/3.3V 10-PIN MSOP T/r / IC Xmitter Uhf Ask/fsk 10-MSOP
50Kbps 300MHz~450MHz MSOP-10 RF Transceiver ICs ROHS
RF Transmitter; MICROCHIP; MICRF112YMM-TR; MSOP; 11 mA; 3 mm; 450 MHz
RF TX IC ASK 300-450MHZ 10TFSOP "RF Transmitter ASK, FSK 300MHz ~ 450MHz 10dBm 50kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)"
RF TRANSMITTER, ASK/FSK, 10DBM, MSOP-10; Frequency Min: 300MHz; Frequency Max: 450MHz; RF / IF Modulation: ASK, FSK; Data Rate: 50Kbps; Transmitting Current: -; RF IC Case Style: MSOP; No. of Pins: 10Pins; Supply Voltage Min: 1.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICRF112YMM TR
  • MICRF112YMMTR