Microchip MIC94072YMT-TR

High-side Load Switch 1.2A, 150MOHM 4 Udfn 1.2X1.6X0.6MM T/r Rohs Compliant: Yes
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94072YMT-TR.

Microchip

Datasheet24 pages2 years ago

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC94072YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.252
Stock
161,179
382,485
Authorized Distributors
6
1
Number of Outputs
1
-
Max Output Current
1.2 A
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
-
-

Supply Chain

Projected EOL Date2034-09-28
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch - TMLF-4
High-side Load Switch 1.2A, 150MOHM 4 Udfn 1.2X1.6X0.6MM T/r Rohs Compliant: Yes
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch - TMLF-4
Texas InstrumentsTPS22907YZTR
3.6-V, 1-A, 44-mΩ load switch 4-DSBGA -40 to 85
Diodes Inc.ZXMS6001N3TA
ZXMS6001N3 Series N-Channel 60 V 0.675 Ohm Protected INTELLIFETTM MOSFET-SOT-223
STMicroelectronicsSTMPS2171STR
STMPS2171 Series 5.5 V 1 A 200 mOhm Surface Mount High Side - SOT-23A-5

Descriptions

Descriptions of Microchip MIC94072YMT-TR provided by its distributors.

High-side Load Switch 1.2A, 150MOHM 4 Udfn 1.2X1.6X0.6MM T/r Rohs Compliant: Yes
Single High-Side Load Switches, 1.7 to 5.5V, 120mΩ, UDFN-4, RoHS
Microchip SCT
Power Switch Hi Side 1-OUT 1.2A 0.19Ohm 4-Pin TDFN EP T/R
IC, UDFN-4, SMD, Adhesive Mount, 1.2mm × 1.6mm × 550μm
IC PWR SWITCH P-CHAN 1:1 4TMLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94072YMT TR