Microchip MIC94050YM4-TR

Trans MOSFET P-CH 6V 1.8A 4-Pin(3+Tab) SOT-143 T/R
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94050YM4-TR.

Future Electronics

Datasheet5 pages19 years ago

Inventory History

3 month trend:
-9.82%

CAD Models

Download Microchip MIC94050YM4-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.494
$ 0.241
Stock
176,176
41,501
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-143
SOT-143
Drain to Source Voltage (Vds)
-6 V
6 V
Continuous Drain Current (ID)
1.8 A
1.8 A
Threshold Voltage
-
-
Rds On Max
160 mΩ
-
Gate to Source Voltage (Vgs)
-6 V
-
Power Dissipation
568 mW
-
Input Capacitance
600 pF
-

Supply Chain

Projected EOL Date2034-01-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

InfineonBF2030E6814
RF Small Signal Field-Effect Transistor, 1-Element, N-Channel, Metal-oxide Semiconductor FET
Rochester ElectronicsBF2040RE6814
Power Field-Effect Transistor, 0.04A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Microchip MIC94050YM4-TR provided by its distributors.

Trans MOSFET P-CH 6V 1.8A 4-Pin(3+Tab) SOT-143 T/R
1.8V-Rated Reverse-Blocking PFET
Single High-Side Load Switches, 1.8 to 5.5V, 125mΩ, SOT-143-4, RoHS
Microchip SCT
568mW(Ta) 6V 1.2V@ 250µA 1individualPChannel 6V 160mΩ@ 100mA,4.5V 1.8A 600pF@5.5V SOT-143 SMD mount 2.92mm*1.3mm*1.02mm
Microchip MIC94050YM4-TR 单MOSFET
RS APAC
MOSFET, P-CH, -1.8A, -6V, SOT-143-4; Transistor Polarity: P Channel; Continuous Drain Current Id: -1.8A; Drain Source Voltage Vds: -6V; On Resistance Rds(on): 0.125ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94050YM4 TR
  • MIC94050YM4TR