Microchip MIC94050YM4

568MW 6V 1.2V 6V 160MΩ@4.5V 600PF@5.5V SMD 2.92MM × 1.3MM × 1.02MM
$ 0.241

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94050YM4.

iiiC

Datasheet5 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.241
$ 0.503
Stock
48,287
176,390
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-143
SOT-143
Drain to Source Voltage (Vds)
6 V
-6 V
Continuous Drain Current (ID)
1.8 A
1.8 A
Threshold Voltage
-
-
Rds On Max
-
160 mΩ
Gate to Source Voltage (Vgs)
-
-6 V
Power Dissipation
-
568 mW
Input Capacitance
-
600 pF

Descriptions

Descriptions of Microchip MIC94050YM4 provided by its distributors.

568mW 6V 1.2V 6V 160mΩ@4.5V 600pF@5.5V SMD 2.92mm × 1.3mm × 1.02mm
4-Terminal SymFET™ P-Channel MOSFET

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.