Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC9131YM-TR

IC REG CTRLR TELECOM 1OUT 16SOIC "- Controller, Telecom Voltage Regulator IC 1 Output 16-SOIC"
$ 11.27
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC9131YM-TR.

Microchip

Datasheet19 pages21 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip MIC9131YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.27
$ 3.913
$ 3.913
Stock
91,668
120,189
120,189
Authorized Distributors
6
6
6
Topology
Flyback
Flyback
Flyback
Output Voltage
5 V
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
-
-
Number of Pins
16
16
16

Supply Chain

Projected EOL Date2034-02-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MIC9131YM-TR provided by its distributors.

IC REG CTRLR TELECOM 1OUT 16SOIC "- Controller, Telecom Voltage Regulator IC 1 Output 16-SOIC"
SO-16 High Vin Telecom DC/DC PWM Control
Flyback/Fwd/Push-Pull Product, 9V to 180V, SOIC-16, RoHS
Microchip SCT
Current mode PWM Controller 4.7V to 5V 16-Pin SOP T/R
SWITCHING CONTROLLER 2500 kHz SWITCHING FREQ-MAX PDSO16
IC CTRLR DC-DC PWM HV HS 16-SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.