Microchip MIC809JUY-TR

3-Pin Microprocessor Reset Circuit with Push-Pull Active-Low Output, 4.00V Thres
$ 0.226
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC809JUY-TR.

Microchip

Datasheet16 pages4 years ago

SHENGYU ELECTRONICS

Components Direct

CAD Models

Download Microchip MIC809JUY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.132
Stock
121,914
481,950
Authorized Distributors
6
1
Case/Package
-
TO-236-3
Number of Pins
3
-
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
-
Min Supply Voltage
1.4 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-07-08
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC809LUY-TR
MIC809 Series 4.63 V 240 ms Surface Mount Microprocessor Reset Circuit- SOT-23-3
MicrochipMIC809RUY-TR
Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
MicrochipTCM809LENB713
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R
Volt Supervisor Supply 2.96V to 5.5V 3-Pin SOT-23 T/R
Texas InstrumentsTLV809L30DBZR
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85

Descriptions

Descriptions of Microchip MIC809JUY-TR provided by its distributors.

3-Pin Microprocessor Reset Circuit with Push-Pull Active-Low Output, 4.00V Thres
Voltage Detector, 1.4V to 5.5V, SOT-23-3, RoHS
Microchip SCT
3-Pin Microprocessor Reset Circuit With; |Microchip Technology MIC809JUY-TR
IC SUPERVISOR 1 CHANNEL SOT23-3
SOT-23-3 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC809JUY TR
  • MIC809JUYTR