Microchip MIC706SMY-TR

Processor Supervisor 2.93V 1 Active Low 8-Pin SOIC N T/R
$ 1.139
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC706SMY-TR.

Microchip

Datasheet16 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

Microchip SCT

iiiC

Inventory History

3 month trend:
-36.73%

CAD Models

Download Microchip MIC706SMY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.139
$ 0.916
$ 0.916
Stock
222,726
222,012
222,012
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-02
Country of AssemblyMalaysia, Thailand
Country of FabricationGermany
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC705MY
Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N Tube
MicrochipMIC706TMY
Up Supervisor, Watchdog Timer, 3.08V Vth; |Microchip Technology MIC706TMY
MicrochipMIC706RMY-TR
Processor Supervisor 2.63V 1 Active Low 8-Pin SOIC N T/R
2.93V Supply Voltage Supervisor 3V/3.6V/5V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Volt Supervisor Supply 3V/3.6V/5V 8-Pin SOIC N T/R
Processor Supervisor 4.4V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MIC706SMY-TR provided by its distributors.

Processor Supervisor 2.93V 1 Active Low 8-Pin SOIC N T/R
MIC706 Series 2.93 V 140 ms Surface Mount µP Supervisory Circuit - SOIC-8
uP Supervisor, Watchdog Timer, 2.93V VTH
IC, 1.4V-5.5V, 30μA, SOIC-8, SMD, Adhesive Mount, 4.93mm × 394cm × 1.48mm
Voltage Detector, 1.5V to 5.5V, SOIC-8, RoHS
Microchip SCT
IC SUPERVISOR 2.93V VTH 8-SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC706SMY TR
  • MIC706SMYTR