Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC6315-44D2UY-TR

MIC6315 Series Single Output 5.5 V 20 ms Reset Generator Circuit - SOT-143-4
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC6315-44D2UY-TR.

Microchip

Datasheet16 pages2 years ago
Datasheet15 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
-0.24%

CAD Models

Download Microchip MIC6315-44D2UY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 0.415
$ 0.415
Stock
189,064
93,112
93,112
Authorized Distributors
6
6
6
Case/Package
SOT-143
SOT-143
SOT-143
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
20 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO4
Voltage Supervisor, 1V-5.5Vsupp., 2.63V threshold/28 ms delay, Active-Low, Open-Drain, SOT-143-4
Processor Supervisor 3V 1 Active Low/Open Drain 4-Pin SOT-143 T/R

Descriptions

Descriptions of Microchip MIC6315-44D2UY-TR provided by its distributors.

MIC6315 Series Single Output 5.5 V 20 ms Reset Generator Circuit - SOT-143-4
Reset Generator, Active Low, 4.38V Vth,; |Microchip Technology MIC6315-44D2UY-TR
Reset Generator, Active Low, 4.38V VTH, Manual Reset
Voltage Detector, 1.4V to 5.5V, SOT-143-4, RoHS
Microchip SCT
1V 5.5V SOT-143 SMD mount 2.92mm*1.3mm*1.02mm
IC SUPERVISOR 1 CHANNEL SOT143
SOT-143-4 Pre-ordered MCUs ROHS
IC RESET GEN 4.38V VTH SOT143-4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC6315-44D2UY TR